Thermal Pad White 320.00mm x 320.00mm Square Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI98CN-320-320-0.18

DigiKey Part Number
1168-LI98CN-320-320-0.18-ND
Manufacturer
Manufacturer Product Number
LI98CN-320-320-0.18
Description
THERM PAD 320X320MM W/ADH WHT
Customer Reference
Detailed Description
Thermal Pad White 320.00mm x 320.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Not For New Designs
Usage
-
Type
Tape, Roll
Shape
Square
Outline
320.00mm x 320.00mm
Thickness
0.0070" (0.178mm)
Material
Acrylic Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
2.1W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
1637,92000 Kč637,92 Kč
10564,48900 Kč5 644,89 Kč
25537,64960 Kč13 441,24 Kč
50518,18440 Kč25 909,22 Kč
100499,39960 Kč49 939,96 Kč
250475,57616 Kč118 894,04 Kč
Manufacturers Standard Package
Unit Price without VAT:637,92000 Kč
Unit Price with VAT:771,88320 Kč