
LI98CN-300-300-0.18 | |
|---|---|
DigiKey Part Number | 1168-LI98CN-300-300-0.18-ND |
Manufacturer | |
Manufacturer Product Number | LI98CN-300-300-0.18 |
Description | THERM PAD 300MMX300MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 300.00mm x 300.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Tape, Roll | |
Shape | Square | |
Outline | 300.00mm x 300.00mm | |
Thickness | 0.0070" (0.178mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.1W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 10 | 492,50800 Kč | 4 925,08 Kč |
| 25 | 469,10360 Kč | 11 727,59 Kč |
| 50 | 452,83860 Kč | 22 641,93 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |

