LI98-640-320-0.25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


t-Global Technology
In Stock: 167
Unit Price: 320,01000 Kč
Datasheet
Thermal Pad White 640.00mm x 320.00mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI98-640-320-0.25

DigiKey Part Number
1168-LI98-640-320-0.25-ND
Manufacturer
Manufacturer Product Number
LI98-640-320-0.25
Description
THERM PAD 640X320MM W/ADH WHT
Customer Reference
Detailed Description
Thermal Pad White 640.00mm x 320.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Tape, Roll
Shape
Rectangular
Outline
640.00mm x 320.00mm
Thickness
0.0100" (0.254mm)
Material
Acrylic Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes