
LI98-150-150-0.25 | |
|---|---|
DigiKey Part Number | 1168-LI98-150-150-0.25-ND |
Manufacturer | |
Manufacturer Product Number | LI98-150-150-0.25 |
Description | THERM PAD 150MMX150MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 150.00mm x 150.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Tape, Roll | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 69,25100 Kč | 692,51 Kč |
| 25 | 65,95880 Kč | 1 648,97 Kč |
| 50 | 63,57360 Kč | 3 178,68 Kč |
| 100 | 61,27640 Kč | 6 127,64 Kč |
| 250 | 58,36352 Kč | 14 590,88 Kč |
| 500 | 56,63160 Kč | 28 315,80 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |


