Thermal Pad White 1.12m x 12.00mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI98-1120-120-0.25

DigiKey Part Number
1168-2056-ND
Manufacturer
Manufacturer Product Number
LI98-1120-120-0.25
Description
THERM PAD 1.12MX12MM W/ADH WHITE
Customer Reference
Detailed Description
Thermal Pad White 1.12m x 12.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Not For New Designs
Usage
-
Type
Tape, Roll
Shape
Rectangular
Outline
1.12m x 12.00mm
Thickness
0.0100" (0.254mm)
Material
Acrylic Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
12331,31333 Kč3 975,76 Kč
Unit Price without VAT:331,31333 Kč
Unit Price with VAT:400,88913 Kč