RF EMI Absorbing Sheet FAM3 Non-Conductive, Single Sided 7.874" (200.00mm) X 7.874" (200.00mm) X 0.010" (0.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAM3-200-200-0.25-1A

DigiKey Part Number
1168-1402-ND
Manufacturer
Manufacturer Product Number
FAM3-200-200-0.25-1A
Description
RF EMI ABSORB SHEET 7.874X7.874"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FAM3 Non-Conductive, Single Sided 7.874" (200.00mm) X 7.874" (200.00mm) X 0.010" (0.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
7.874" (200.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.010" (0.25mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1408,62000 Kč408,62 Kč
10325,91000 Kč3 259,10 Kč
25305,21840 Kč7 630,46 Kč
100282,47980 Kč28 247,98 Kč
250279,01724 Kč69 754,31 Kč
Manufacturers Standard Package
Unit Price without VAT:408,62000 Kč
Unit Price with VAT:494,43020 Kč