
FAM3-100-100-0.75-1A | |
|---|---|
DigiKey Part Number | 1168-1405-ND |
Manufacturer | |
Manufacturer Product Number | FAM3-100-100-0.75-1A |
Description | RF EMI ABSORB SHEET 100MMX3.937" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM3 Non-Conductive, Single Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.030" (0.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | 0.030" (0.75mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 190,43100 Kč | 1 904,31 Kč |
| 25 | 177,31560 Kč | 4 432,89 Kč |
| 100 | 162,90460 Kč | 16 290,46 Kč |
| 250 | 157,65468 Kč | 39 413,67 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |

