RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 7.874" (200.00mm) X 7.874" (200.00mm) X 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAM1-200-200-1.5-1A

DigiKey Part Number
1168-1396-ND
Manufacturer
Manufacturer Product Number
FAM1-200-200-1.5-1A
Description
RF EMI ABSORB SHEET 7.874X7.874"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 7.874" (200.00mm) X 7.874" (200.00mm) X 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
7.874" (200.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.059" (1.50mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
41 060,13750 Kč4 240,55 Kč
10989,06900 Kč9 890,69 Kč
25947,60600 Kč23 690,15 Kč
100858,76780 Kč85 876,78 Kč
250829,15560 Kč207 288,90 Kč
Unit Price without VAT:1 060,13750 Kč
Unit Price with VAT:1 282,76638 Kč