
FAM1-200-200-1.0-1A | |
|---|---|
DigiKey Part Number | 1168-1394-ND |
Manufacturer | |
Manufacturer Product Number | FAM1-200-200-1.0-1A |
Description | RF EMI ABSORB SHEET 7.874X7.874" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 7.874" (200.00mm) X 7.874" (200.00mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 7.874" (200.00mm) | |
Width | 7.874" (200.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 765,22000 Kč | 3 060,88 Kč |
| 10 | 705,74300 Kč | 7 057,43 Kč |
| 25 | 674,01920 Kč | 16 850,48 Kč |
| 100 | 602,65520 Kč | 60 265,52 Kč |
| 250 | 574,90088 Kč | 143 725,22 Kč |
| Unit Price without VAT: | 765,22000 Kč |
|---|---|
| Unit Price with VAT: | 925,91620 Kč |

