RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAM1-100-100-2.0-1A

DigiKey Part Number
1168-1397-ND
Manufacturer
Manufacturer Product Number
FAM1-100-100-2.0-1A
Description
RF EMI ABSORB SHEET 100MMX3.937"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
3.937" (100.00mm)
Width
3.937" (100.00mm)
Thickness - Overall
0.079" (2.00mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1411,35000 Kč411,35 Kč
10328,15700 Kč3 281,57 Kč
25307,34360 Kč7 683,59 Kč
100284,47460 Kč28 447,46 Kč
250281,05740 Kč70 264,35 Kč
Manufacturers Standard Package
Unit Price without VAT:411,35000 Kč
Unit Price with VAT:497,73350 Kč