
FAM1-100-100-0.5-1A | |
|---|---|
DigiKey Part Number | 1168-1391-ND |
Manufacturer | |
Manufacturer Product Number | FAM1-100-100-0.5-1A |
Description | RF EMI ABSORB SHEET 100MMX3.937" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | 0.020" (0.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 101,88200 Kč | 1 018,82 Kč |
| 25 | 94,18880 Kč | 2 354,72 Kč |
| 100 | 85,73690 Kč | 8 573,69 Kč |
| 250 | 81,70656 Kč | 20 426,64 Kč |
| 500 | 80,80660 Kč | 40 403,30 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |

