
DC0025/01-TI900-0.12-0 | |
|---|---|
DigiKey Part Number | 1168-DC0025/01-TI900-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0025/01-TI900-0.12-0 |
Description | THERM PAD 36.83X21.29MM WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 36.83mm x 21.29mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | SIP | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 36.83mm x 21.29mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,66000 Kč | 37,66 Kč |
| 10 | 33,41400 Kč | 334,14 Kč |
| 25 | 31,83320 Kč | 795,83 Kč |
| 50 | 30,68460 Kč | 1 534,23 Kč |
| 100 | 29,57780 Kč | 2 957,78 Kč |
| 250 | 28,17216 Kč | 7 043,04 Kč |
| 500 | 27,15308 Kč | 13 576,54 Kč |
| 1 000 | 26,17020 Kč | 26 170,20 Kč |
| 5 000 | 24,01874 Kč | 120 093,70 Kč |
| Unit Price without VAT: | 37,66000 Kč |
|---|---|
| Unit Price with VAT: | 45,56860 Kč |

