Thermal Pad Gray 36.83mm x 21.29mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0025/01-TG-A486G-0.3-2A

DigiKey Part Number
1168-DC0025/01-TG-A486G-0.3-2A-ND
Manufacturer
Manufacturer Product Number
DC0025/01-TG-A486G-0.3-2A
Description
THERM PAD 36.83X21.29MM W/ADH
Customer Reference
Detailed Description
Thermal Pad Gray 36.83mm x 21.29mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Obsolete
Usage
SIP
Type
Die-Cut Pad, Sheet
Shape
Rectangular
Outline
36.83mm x 21.29mm
Thickness
0.0120" (0.305mm)
Material
Silicone Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1053,06200 Kč530,62 Kč
2550,54640 Kč1 263,66 Kč
5048,71960 Kč2 435,98 Kč
10046,96200 Kč4 696,20 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč