
DC0025/01-TG-A482K-0.1-0 | |
|---|---|
DigiKey Part Number | 1168-DC0025/01-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0025/01-TG-A482K-0.1-0 |
Description | THERM PAD 36.83X21.29MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 36.83mm x 21.29mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | SIP | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 36.83mm x 21.29mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 15,53840 Kč | 388,46 Kč |
| 50 | 14,97580 Kč | 748,79 Kč |
| 100 | 14,43610 Kč | 1 443,61 Kč |
| 250 | 13,75116 Kč | 3 437,79 Kč |
| 500 | 13,25436 Kč | 6 627,18 Kč |
| 1 000 | 12,77518 Kč | 12 775,18 Kč |
| 5 000 | 12,23973 Kč | 61 198,65 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

