
DC0024/01-TG-A486G-0.3-2A | |
|---|---|
DigiKey Part Number | 1168-DC0024/01-TG-A486G-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0024/01-TG-A486G-0.3-2A |
Description | THERM PAD 39.37X26.67MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Gray 39.37mm x 26.67mm Rhombus Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | TO-3 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rhombus | |
Outline | 39.37mm x 26.67mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |

