
DC0022/03-TI900-0.12-2A | |
---|---|
DigiKey Part Number | 1168-1834-ND |
Manufacturer | |
Manufacturer Product Number | DC0022/03-TI900-0.12-2A |
Description | THERM PAD 63.5X50.8MM W/ADH WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 63.50mm x 50.80mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Power Module | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 63.50mm x 50.80mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 171,43000 Kč | 171,43 Kč |
10 | 151,70500 Kč | 1 517,05 Kč |
25 | 144,51040 Kč | 3 612,76 Kč |
50 | 139,28600 Kč | 6 964,30 Kč |
100 | 134,24730 Kč | 13 424,73 Kč |
250 | 127,85704 Kč | 31 964,26 Kč |
500 | 123,22154 Kč | 61 610,77 Kč |
1 000 | 118,74829 Kč | 118 748,29 Kč |
Unit Price without VAT: | 171,43000 Kč |
---|---|
Unit Price with VAT: | 207,43030 Kč |