Thermal Pad Gray 63.50mm x 50.80mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0022/03-TG-A486G-0.3-2A

DigiKey Part Number
1168-DC0022/03-TG-A486G-0.3-2A-ND
Manufacturer
Manufacturer Product Number
DC0022/03-TG-A486G-0.3-2A
Description
THERM PAD 63.5X50.8MM W/ADH GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 63.50mm x 50.80mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Obsolete
Usage
Power Module
Type
Die-Cut Pad, Sheet
Shape
Rectangular
Outline
63.50mm x 50.80mm
Thickness
0.0120" (0.305mm)
Material
Silicone Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,94000 Kč263,94 Kč
Manufacturers Standard Package
Unit Price without VAT:263,94000 Kč
Unit Price with VAT:319,36740 Kč