
DC0022/03-TG-A482K-0.1-0 | |
|---|---|
DigiKey Part Number | 1168-DC0022/03-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0022/03-TG-A482K-0.1-0 |
Description | THERM PAD 63.5X50.8MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 63.50mm x 50.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | Power Module | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 63.50mm x 50.80mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,75000 Kč | 60,75 Kč |
| 10 | 53,82500 Kč | 538,25 Kč |
| 25 | 51,26600 Kč | 1 281,65 Kč |
| 50 | 49,41000 Kč | 2 470,50 Kč |
| 100 | 47,62700 Kč | 4 762,70 Kč |
| 250 | 45,36292 Kč | 11 340,73 Kč |
| 500 | 43,72090 Kč | 21 860,45 Kč |
| 1 000 | 42,13673 Kč | 42 136,73 Kč |
| 5 000 | 38,66974 Kč | 193 348,70 Kč |
| Unit Price without VAT: | 60,75000 Kč |
|---|---|
| Unit Price with VAT: | 73,50750 Kč |

