DC0022/02-TG-A482K-0.1-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0022/02-TG-A482K-0.1-0

DigiKey Part Number
1168-DC0022/02-TG-A482K-0.1-0-ND
Manufacturer
Manufacturer Product Number
DC0022/02-TG-A482K-0.1-0
Description
THERM PAD 38.1X22.86MM RED
Customer Reference
Detailed Description
Thermal Pad Red 38.10mm x 22.86mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Not For New Designs
Usage
Power Module
Type
Die-Cut Pad, Sheet
Shape
Rectangular
Outline
38.10mm x 22.86mm
Thickness
0.0039" (0.100mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
2.3W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
119,77000 Kč19,77 Kč
1017,51900 Kč175,19 Kč
2516,69480 Kč417,37 Kč
5016,09140 Kč804,57 Kč
10015,51090 Kč1 551,09 Kč
25014,77476 Kč3 693,69 Kč
50014,24046 Kč7 120,23 Kč
1 00013,72530 Kč13 725,30 Kč
5 00012,59841 Kč62 992,05 Kč
Manufacturers Standard Package
Unit Price without VAT:19,77000 Kč
Unit Price with VAT:23,92170 Kč