
DC0022/02-TG-A373F-0.25-2A | |
|---|---|
DigiKey Part Number | 1168-DC0022/02-TG-A373F-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0022/02-TG-A373F-0.25-2A |
Description | THERM PAD 38.1X22.86MM W/ADH YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 38.10mm x 22.86mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | Power Module | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 38.10mm x 22.86mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 10 | 13,96100 Kč | 139,61 Kč |
| 25 | 13,29080 Kč | 332,27 Kč |
| 50 | 12,81240 Kč | 640,62 Kč |
| 100 | 12,34840 Kč | 1 234,84 Kč |
| 250 | 11,76288 Kč | 2 940,72 Kč |
| 500 | 11,33760 Kč | 5 668,80 Kč |
| 1 000 | 10,92773 Kč | 10 927,73 Kč |
| 5 000 | 10,03070 Kč | 50 153,50 Kč |
| Unit Price without VAT: | 15,81000 Kč |
|---|---|
| Unit Price with VAT: | 19,13010 Kč |

