
DC0021/01-TI900-0.12-2A | |
|---|---|
DigiKey Part Number | 1168-1825-ND |
Manufacturer | |
Manufacturer Product Number | DC0021/01-TI900-0.12-2A |
Description | THERM PAD 104.1MMX73.7MM W/ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 104.10mm x 73.70mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Power Module | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 104.10mm x 73.70mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,97000 Kč | 499,97 Kč |
| 10 | 443,58400 Kč | 4 435,84 Kč |
| Unit Price without VAT: | 499,97000 Kč |
|---|---|
| Unit Price with VAT: | 604,96370 Kč |

