
DC0019/03-TG-A482K-0.1-0 | |
|---|---|
DigiKey Part Number | 1168-DC0019/03-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0019/03-TG-A482K-0.1-0 |
Description | THERM PAD 31.75MMX31.75MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 31.75mm x 31.75mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | Rectifier | |
Type | Die-Cut Pad, Sheet | |
Shape | Square | |
Outline | 31.75mm x 31.75mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,57120 Kč | 3 914,24 Kč |
| Unit Price without VAT: | 19,57120 Kč |
|---|---|
| Unit Price with VAT: | 23,68115 Kč |

