
DC0019/02-TG-A486G-0.3-2A | |
|---|---|
DigiKey Part Number | 1168-DC0019/02-TG-A486G-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0019/02-TG-A486G-0.3-2A |
Description | THERM PAD 28.58MMX28.58MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Gray 28.58mm x 28.58mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Usage | Rectifier | |
Type | Die-Cut Pad, Sheet | |
Shape | Square | |
Outline | 28.58mm x 28.58mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,25000 Kč | 63,25 Kč |
| 10 | 56,01000 Kč | 560,10 Kč |
| 25 | 53,34640 Kč | 1 333,66 Kč |
| 50 | 51,42000 Kč | 2 571,00 Kč |
| 100 | 49,56200 Kč | 4 956,20 Kč |
| 250 | 47,20632 Kč | 11 801,58 Kč |
| 500 | 45,49732 Kč | 22 748,66 Kč |
| 1 000 | 43,84865 Kč | 43 848,65 Kč |
| 5 000 | 40,24055 Kč | 201 202,75 Kč |
| Unit Price without VAT: | 63,25000 Kč |
|---|---|
| Unit Price with VAT: | 76,53250 Kč |

