
DC0019/01-TG-A486G-0.3-2A | |
|---|---|
DigiKey Part Number | 1168-DC0019/01-TG-A486G-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0019/01-TG-A486G-0.3-2A |
Description | THERM PAD 25.4MMX25.4MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Gray 25.40mm x 25.40mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Usage | Rectifier | |
Type | Die-Cut Pad, Sheet | |
Shape | Square | |
Outline | 25.40mm x 25.40mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,18000 Kč | 51,18 Kč |
| 10 | 45,33600 Kč | 453,36 Kč |
| 25 | 43,18480 Kč | 1 079,62 Kč |
| 50 | 41,62440 Kč | 2 081,22 Kč |
| 100 | 40,12020 Kč | 4 012,02 Kč |
| 250 | 38,21312 Kč | 9 553,28 Kč |
| 500 | 36,83036 Kč | 18 415,18 Kč |
| 1 000 | 35,49628 Kč | 35 496,28 Kč |
| 5 000 | 32,57650 Kč | 162 882,50 Kč |
| Unit Price without VAT: | 51,18000 Kč |
|---|---|
| Unit Price with VAT: | 61,92780 Kč |

