
DC0019/01-TG-A373F-0.25-2A | |
|---|---|
DigiKey Part Number | 1168-DC0019/01-TG-A373F-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0019/01-TG-A373F-0.25-2A |
Description | THERM PAD 25.4MMX25.4MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 25.40mm x 25.40mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | Rectifier | |
Type | Die-Cut Pad, Sheet | |
Shape | Square | |
Outline | 25.40mm x 25.40mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 11,02700 Kč | 110,27 Kč |
| 25 | 10,50280 Kč | 262,57 Kč |
| 50 | 10,12000 Kč | 506,00 Kč |
| 100 | 9,75590 Kč | 975,59 Kč |
| 250 | 9,29364 Kč | 2 323,41 Kč |
| 500 | 8,95782 Kč | 4 478,91 Kč |
| 1 000 | 8,63407 Kč | 8 634,07 Kč |
| 5 000 | 7,92563 Kč | 39 628,15 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |

