
DC0011/10-TG-A373F-0.25-2A | |
|---|---|
DigiKey Part Number | 1168-DC0011/10-TG-A373F-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/10-TG-A373F-0.25-2A |
Description | THERM PAD 19.05MMX12.7MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 19.05mm x 12.70mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,53560 Kč | 113,39 Kč |
| 50 | 4,37180 Kč | 218,59 Kč |
| 100 | 4,21220 Kč | 421,22 Kč |
| 250 | 4,01312 Kč | 1 003,28 Kč |
| 500 | 3,86784 Kč | 1 933,92 Kč |
| 1 000 | 3,72819 Kč | 3 728,19 Kč |
| 5 000 | 3,42272 Kč | 17 113,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

