
DC0011/09-TG-A486G-0.3-2A | |
|---|---|
DigiKey Part Number | 1168-DC0011/09-TG-A486G-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/09-TG-A486G-0.3-2A |
Description | THERM PAD 19.05MMX12.7MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Gray 19.05mm x 12.70mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 Kč | 21,85 Kč |
| 10 | 19,41200 Kč | 194,12 Kč |
| 25 | 18,48400 Kč | 462,10 Kč |
| 50 | 17,81820 Kč | 890,91 Kč |
| 100 | 17,17740 Kč | 1 717,74 Kč |
| 250 | 16,36100 Kč | 4 090,25 Kč |
| 500 | 15,76970 Kč | 7 884,85 Kč |
| 1 000 | 15,19920 Kč | 15 199,20 Kč |
| 5 000 | 13,95096 Kč | 69 754,80 Kč |
| Unit Price without VAT: | 21,85000 Kč |
|---|---|
| Unit Price with VAT: | 26,43850 Kč |

