
DC0011/08-TI900-0.12-2A | |
|---|---|
DigiKey Part Number | 1168-1804-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/08-TI900-0.12-2A |
Description | THERM PAD 19.05MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 19.05mm x 12.70mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 10,21600 Kč | 102,16 Kč |
| 25 | 9,72040 Kč | 243,01 Kč |
| 50 | 9,37100 Kč | 468,55 Kč |
| 100 | 9,03400 Kč | 903,40 Kč |
| 250 | 8,60452 Kč | 2 151,13 Kč |
| 500 | 8,29410 Kč | 4 147,05 Kč |
| 1 000 | 7,99429 Kč | 7 994,29 Kč |
| 5 000 | 7,33832 Kč | 36 691,60 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |

