DC0011/05-TG-AH486-2.0-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0011/05-TG-AH486-2.0-0

DigiKey Part Number
1168-DC0011/05-TG-AH486-2.0-0-ND
Manufacturer
Manufacturer Product Number
DC0011/05-TG-AH486-2.0-0
Description
TG-AH486
Customer Reference
Detailed Description
Thermal Pad Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Last Time Buy
Usage
Multi
Type
Thermal Pad
Shape
-
Outline
-
Thickness
0.0787" (2.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.4W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
1011,94300 Kč119,43 Kč
2511,38520 Kč284,63 Kč
5010,97720 Kč548,86 Kč
10010,57990 Kč1 057,99 Kč
25010,07676 Kč2 519,19 Kč
5009,71308 Kč4 856,54 Kč
1 0009,36187 Kč9 361,87 Kč
5 0008,59363 Kč42 968,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč