DC0011/05-TG-AH482-2.0-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 369
Unit Price: 1,20000 Kč
Datasheet
H48-2 Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0011/05-TG-AH482-2.0-0

DigiKey Part Number
1168-DC0011/05-TG-AH482-2.0-0-ND
Manufacturer
Manufacturer Product Number
DC0011/05-TG-AH482-2.0-0
Description
THERM PAD 17.45MMX14.27MM RED
Customer Reference
Detailed Description
Thermal Pad Red 17.45mm x 14.27mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
TO-220
Type
Die-Cut Pad, Sheet
Shape
Rectangular
Outline
17.45mm x 14.27mm
Thickness
0.0790" (2.000mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
2.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes