
DC0011/05-TG-A373F-0.25-2A | |
|---|---|
DigiKey Part Number | 1168-DC0011/05-TG-A373F-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/05-TG-A373F-0.25-2A |
Description | THERM PAD 17.45MMX14.27MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 17.45mm x 14.27mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 17.45mm x 14.27mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 5,65900 Kč | 56,59 Kč |
| 25 | 5,38440 Kč | 134,61 Kč |
| 50 | 5,18900 Kč | 259,45 Kč |
| 100 | 5,00180 Kč | 500,18 Kč |
| 250 | 4,76376 Kč | 1 190,94 Kč |
| 500 | 4,59146 Kč | 2 295,73 Kč |
| 1 000 | 4,42564 Kč | 4 425,64 Kč |
| 5 000 | 4,06291 Kč | 20 314,55 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |

