
DC0003/02-TG-A482K-0.1-0 | |
|---|---|
DigiKey Part Number | 1168-DC0003/02-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0003/02-TG-A482K-0.1-0 |
Description | THERM PAD 39.7X26.67MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 39.70mm x 26.67mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | TO-3 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rhombus | |
Outline | 39.70mm x 26.67mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,61320 Kč | 440,33 Kč |
| 50 | 16,97480 Kč | 848,74 Kč |
| 100 | 16,36160 Kč | 1 636,16 Kč |
| 250 | 15,58472 Kč | 3 896,18 Kč |
| 500 | 15,02112 Kč | 7 510,56 Kč |
| 1 000 | 14,47791 Kč | 14 477,91 Kč |
| 5 000 | 13,97522 Kč | 69 876,10 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

