
| EC-VA-H264-8B-30-1080-MXC-ZL | |
|---|---|
| DigiKey Part Number | 1962-1005-ND | 
| Manufacturer | |
| Manufacturer Product Number | EC-VA-H264-8B-30-1080-MXC-ZL | 
| Description | IC MOD ARTIX-7 A200T 256KB 32MB | 
| Customer Reference | |
| Detailed Description | H.264-HD Encoder Embedded Module Artix-7 A200T 256KB 32MB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | System-On-Chip (SOC) Technologies Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Module/Board Type | FPGA Core | |
| Core Processor | Artix-7 A200T | |
| Co-Processor | - | |
| Speed | - | |
| Flash Size | 32MB | |
| RAM Size | 256KB | |
| Connector Type | SO-DIMM-204 | |
| Size / Dimension | 2.700" L x 2.000" W (68.00mm x 51.00mm) | |
| Operating Temperature | 0°C ~ 85°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic