
| EC-V-H264-8B-30-1080-EVXC-SL | |
|---|---|
| DigiKey Part Number | 1962-1024-ND | 
| Manufacturer | |
| Manufacturer Product Number | EC-V-H264-8B-30-1080-EVXC-SL | 
| Description | EVAL BOARD FOR EC-V-H264-8B-30 | 
| Customer Reference | |
| Detailed Description | EC-V-H264-8B-30-1080-MXC-SL - Video Encoder Video Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | System-On-Chip (SOC) Technologies Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Type | Video | |
| Function | Video Encoder | |
| Embedded | Yes, FPGA / CPLD | |
| Utilized IC / Part | EC-V-H264-8B-30-1080-MXC-SL | |
| Primary Attributes | HDMI 1.4a | |
| Secondary Attributes | On-Board LEDs | |
| Contents | Board(s), Cable(s), Power Supply | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic