
DC-VA-H264-10B-60-1080-EVXC-ZL | |
|---|---|
DigiKey Part Number | 1962-1023-ND |
Manufacturer | |
Manufacturer Product Number | DC-VA-H264-10B-60-1080-EVXC-ZL |
Description | EVAL BOARD FOR DC-VA-H264-10B-60 |
Customer Reference | |
Detailed Description | DC-VA-H264-10B-60-1080-MXC-ZL - Video Decoder Audio/Video Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, FPGA / CPLD |
Manufacturer System-On-Chip (SOC) Technologies Inc. | Utilized IC / Part DC-VA-H264-10B-60-1080-MXC-ZL |
Packaging Bulk | Primary Attributes HDMI 1.4a |
Part Status Discontinued at DigiKey | Secondary Attributes On-Board LEDs |
Type Audio/Video | Contents Board(s), Cable(s), Power Supply |
Function Video Decoder |

