H.264-HD Decoder Embedded Module Artix-7 A200T 256KB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-V-H264-8B-30-1080-MXC-ZL

DigiKey Part Number
1962-1010-ND
Manufacturer
Manufacturer Product Number
DC-V-H264-8B-30-1080-MXC-ZL
Description
IC MOD ARTIX-7 A200T 256KB 32MB
Customer Reference
Detailed Description
H.264-HD Decoder Embedded Module Artix-7 A200T 256KB 32MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
System-On-Chip (SOC) Technologies Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Module/Board Type
FPGA Core
Core Processor
Artix-7 A200T
Co-Processor
-
Speed
-
Flash Size
32MB
RAM Size
256KB
Connector Type
SO-DIMM-204
Size / Dimension
2.700" L x 2.000" W (68.00mm x 51.00mm)
Operating Temperature
0°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.