50 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPV0142LR5H-1

DigiKey Part Number
SPV0142LR5HTR-ND - Tape & Reel (TR)
SPV0142LR5HCT-ND - Cut Tape (CT)
SPV0142LR5HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPV0142LR5H-1
Description
SPV0142LR5H-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 10 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
62.5dB
Impedance
400 Ohms
Voltage - Rated
1.8 V
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
185 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.039" (1.00mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1016,58800 Kč165,88 Kč
2515,08480 Kč377,12 Kč
5014,04340 Kč702,17 Kč
10013,09020 Kč1 309,02 Kč
25011,94032 Kč2 985,08 Kč
50011,24442 Kč5 622,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 9009,35087 Kč55 170,13 Kč
11 8009,18663 Kč108 402,23 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč