
SPU01C4HR5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPU01C4HR5H-1TR-ND - Tape & Reel (TR) |
Manufacturer | Syntiant |
Manufacturer Product Number | SPU01C4HR5H-1 |
Description | MIC MEMS DIGITAL PDM OMNI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -42dB ±1dB @ 94dB SPL | |
S/N Ratio | 62.5dB | |
Impedance | 300 Ohms | |
Voltage - Rated | 2.75 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 185 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 700 | 10,63025 Kč | 60 592,43 Kč |
| Unit Price without VAT: | 10,63025 Kč |
|---|---|
| Unit Price with VAT: | 12,86260 Kč |

