
SPH2878LR5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH2878LR5H-1CT-ND - Cut Tape (CT) 6017-SPH2878LR5H-1DKR-ND - Digi-Reel® 6017-SPH2878LR5H-1TR-ND |
Manufacturer | Syntiant |
Manufacturer Product Number | SPH2878LR5H-1 |
Description | MEMS MIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Box | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 15 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Voltage - Rated | 2.75 V | |
Voltage Range | 2.3 V ~ 3.6 V | |
Current - Supply | 265 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.054" (1.38mm) | |
Shape | Rectangular | |
Grade | Automotive | |
Qualification | AEC-Q103-003 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,37000 Kč | 44,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,84900 Kč | 348,49 Kč |
| 20 | 32,45300 Kč | 649,06 Kč |
| 30 | 31,13400 Kč | 934,02 Kč |
| 50 | 29,56620 Kč | 1 478,31 Kč |
| 70 | 28,58171 Kč | 2 000,72 Kč |
| 100 | 27,58100 Kč | 2 758,10 Kč |
| 250 | 25,19264 Kč | 6 298,16 Kč |
| 500 | 23,54624 Kč | 11 773,12 Kč |
| 1 000 | 22,02585 Kč | 22 025,85 Kč |
| Unit Price without VAT: | 44,37000 Kč |
|---|---|
| Unit Price with VAT: | 53,68770 Kč |


