
SPH0655LM4H-1-8 | |
|---|---|
DigiKey Part Number | SPH0655LM4HTR-ND - Tape & Reel (TR) SPH0655LM4HCT-ND - Cut Tape (CT) SPH0655LM4HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH0655LM4H-1-8 |
Description | MIC MEMS DIGITAL PDM OMNI -37DB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPH0655LM4H-1-8 Models |
Category | S/N Ratio 66dB |
Manufacturer Syntiant | Voltage - Rated 1.8 V |
Series | Current - Supply 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Bottom |
Part Status Active | Termination Solder Pads |
Type MEMS (Silicon) | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Output Type Digital, PDM | Height (Max) 0.043" (1.08mm) |
Direction Omnidirectional | Shape Rectangular |
Sensitivity -37dB ±1dB @ 94dB SPL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMM-3537-B | PUI Audio, Inc. | 1 202 | 668-DMM-3537-BCT-ND | 58,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 27,86400 Kč | 278,64 Kč |
| 25 | 25,34880 Kč | 633,72 Kč |
| 50 | 23,61860 Kč | 1 180,93 Kč |
| 100 | 22,02690 Kč | 2 202,69 Kč |
| 250 | 20,11104 Kč | 5 027,76 Kč |
| 500 | 20,07912 Kč | 10 039,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 900 | 16,40471 Kč | 96 787,79 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |











