
SPG01R8HT4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPG01R8HT4H-1TR-ND - Tape & Reel (TR) 6017-SPG01R8HT4H-1CT-ND - Cut Tape (CT) 6017-SPG01R8HT4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPG01R8HT4H-1 |
Description | SPG01R8HT4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Hz ~ 15.5 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 68dB |
Manufacturer Syntiant | Voltage - Rated 1.8 V |
Series | Voltage Range 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 900 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.157" L x 0.079" W (4.00mm x 2.00mm) |
Direction Omnidirectional | Height (Max) 0.047" (1.20mm) |
Frequency Range 47 Hz ~ 15.5 kHz | Shape Rectangular |
Sensitivity -26dB ±1dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 45,58700 Kč | 455,87 Kč |
| 25 | 41,51720 Kč | 1 037,93 Kč |
| 50 | 38,71620 Kč | 1 935,81 Kč |
| 100 | 36,12920 Kč | 3 612,92 Kč |
| 250 | 34,82560 Kč | 8 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 900 | 28,45229 Kč | 167 868,51 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |



