
KAS-700-0166 | |
|---|---|
DigiKey Part Number | KAS7000166-ND |
Manufacturer | |
Manufacturer Product Number | KAS-700-0166 |
Description | EVAL BOARD FOR SPH21C3LR5H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SPH21C3LR5H-1 SiSonic™ MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | SPH21C3LR5H-1 | |
Primary Attributes | - | |
Secondary Attributes | Analog Output | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,18000 Kč | 639,18 Kč |
| 10 | 637,68800 Kč | 6 376,88 Kč |
| Unit Price without VAT: | 639,18000 Kč |
|---|---|
| Unit Price with VAT: | 773,40780 Kč |



