NDP101 TinyML Board - Syntiant Neural Decision Processor MCU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYNTIANT TINYML

DigiKey Part Number
3944-SYNTIANTTINYML-ND
Manufacturer
Manufacturer Product Number
SYNTIANT TINYML
Description
TINYML MACHINE LEARNING BOARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NDP101 TinyML Board - Syntiant Neural Decision Processor MCU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU
Core Processor
Syntiant Neural Decision Processor
Platform
Utilized IC / Part
NDP101
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino MKR
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1787,22000 Kč787,22 Kč
Unit Price without VAT:787,22000 Kč
Unit Price with VAT:952,53620 Kč