SL2617BM1B270EIF3T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Synaptics
In Stock: 0
Unit Price: 252,88549 Kč
Datasheet
ARM® Cortex®-A55, ARM® Cortex®-M52 Microprocessor IC Astra™ SL 3 Core, 64-Bit 200MHz, 1.7GHz 393-FCBGA (13x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL2617BM1B270EIF3T

DigiKey Part Number
6291-SL2617BM1B270EIF3T-ND
Manufacturer
Manufacturer Product Number
SL2617BM1B270EIF3T
Description
NPU 2X A55/M52 MIPI PSA 393FCBGA
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M52 Microprocessor IC Astra™ SL 3 Core, 64-Bit 200MHz, 1.7GHz 393-FCBGA (13x12)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synaptics
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M52
Number of Cores/Bus Width
3 Core, 64-Bit
Speed
200MHz, 1.7GHz
Co-Processors/DSP
GPU
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
MIPI-CSI, MIPI-DSI, Video
Ethernet
GbE (1)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Security Features
AES, RSA, Secure Boot, Secure JTAG, SHA, TRNG
Mounting Type
Surface Mount
Package / Case
393-LFBGA, FCBGA
Supplier Device Package
393-FCBGA (13x12)
Additional Interfaces
DMA, I2C, I2S, MMC/SD/SDIO, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes