MFR Recommended

SL2617BM1B270ECF3T | |
|---|---|
DigiKey Part Number | 6291-SL2617BM1B270ECF3T-ND |
Manufacturer | |
Manufacturer Product Number | SL2617BM1B270ECF3T |
Description | NPU 2X A55/M52 MIPI PSA 393FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M52 Microprocessor IC Astra™ SL 3 Core, 64-Bit 200MHz, 1.7GHz 393-FCBGA (13x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synaptics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M52 | |
Number of Cores/Bus Width | 3 Core, 64-Bit | |
Speed | 200MHz, 1.7GHz | |
Co-Processors/DSP | GPU | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-CSI, MIPI-DSI, Video | |
Ethernet | GbE (1) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | AES, RSA, Secure Boot, Secure JTAG, SHA, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 393-LFBGA, FCBGA | |
Supplier Device Package | 393-FCBGA (13x12) | |
Additional Interfaces | DMA, I2C, I2S, MMC/SD/SDIO, SPI, UART |



