


SN220-001 | |
|---|---|
DigiKey Part Number | 746-1094-ND |
Manufacturer | |
Manufacturer Product Number | SN220-001 |
Description | MODULE SNAPSTICK USB 2.4GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF 2.4GHz DSSS, QPSK GPIO, USB 2Mbps |
Datasheet | Datasheet |
Category | Applications ISM |
Manufacturer Synapse Wireless | Interface GPIO, USB |
Series | Sensitivity -103dBm |
Packaging Box | Power - Output 20dBm |
Part Status Active | Data Rate (Max) 2Mbps |
Modulation or Protocol DSSS, QPSK | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 205,47000 Kč | 2 205,47 Kč |
| 10 | 1 941,48000 Kč | 19 414,80 Kč |
| 25 | 1 850,20000 Kč | 46 255,00 Kč |
| 100 | 1 812,91650 Kč | 181 291,65 Kč |
| Unit Price without VAT: | 2 205,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 668,61870 Kč |

