
SL485K-001 | |
|---|---|
DigiKey Part Number  | 746-1033-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SL485K-001  | 
Description  | ADAPTER SGL SRL 250KBPS 2.4GHZ  | 
Customer Reference  | |
Detailed Description  | RF Transceiver 2.4GHz 802.15.4 RS-485 250kbps  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Synapse Wireless  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Discontinued at Digi-Key  | |
Function  | Transceiver  | |
Modulation or Protocol  | 802.15.4  | |
Frequency  | 2.4GHz  | |
Applications  | General Purpose  | |
Interface  | RS-485  | |
Sensitivity  | -102dBm  | |
Power - Output  | 18dBm  | |
Data Rate (Max)  | 250kbps  | |
Features  | -  | |
Voltage - Supply  | 4V ~ 5.25V  | |
Base Product Number  | 

