
VMMPMBF | |
|---|---|
DigiKey Part Number | 137-VMMPMBF-ND |
Manufacturer | |
Manufacturer Product Number | VMMPMBF |
Description | ADAPTER, MICRO BNC TO MICRO WECO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
Style | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,22000 Kč | 785,22 Kč |
| 10 | 667,43600 Kč | 6 674,36 Kč |
| 30 | 617,65400 Kč | 18 529,62 Kč |
| 50 | 595,80480 Kč | 29 790,24 Kč |
| 100 | 567,39210 Kč | 56 739,21 Kč |
| 250 | 531,91536 Kč | 132 978,84 Kč |
| Unit Price without VAT: | 785,22000 Kč |
|---|---|
| Unit Price with VAT: | 950,11620 Kč |

