VMMP3BK05UHD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 4
Unit Price: 695,87000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 975,78560 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 854,29960 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 854,29960 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 854,29960 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 12
Unit Price: 1 163,08000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 854,29960 Kč
Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMMP3BK05UHD

DigiKey Part Number
137-VMMP3BK05UHD-ND
Manufacturer
Manufacturer Product Number
VMMP3BK05UHD
Description
3 FOOT BLACK PATCHCORD, MICRO SI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Micro-WECo Male
2nd Connector Type
Micro-WECo Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Patch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25959,74280 Kč23 993,57 Kč
Manufacturers Standard Package
Unit Price without VAT:959,74280 Kč
Unit Price with VAT:1 161,28879 Kč