



TY3F | |
|---|---|
DigiKey Part Number | SC2577-ND |
Manufacturer | |
Manufacturer Product Number | TY3F |
Description | CONN PLUG FMALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | TY3F Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Features Ground |
Number of Positions 3 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Flange | Contact Material Beryllium Copper |
Termination Solder Cup | Insert Material Polyphenylene Sulfide (PPS) |
Fastening Type Latch Lock | Applications Audio |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,48000 Kč | 464,48 Kč |
| 10 | 394,67800 Kč | 3 946,78 Kč |
| 25 | 369,96800 Kč | 9 249,20 Kč |
| 50 | 352,31280 Kč | 17 615,64 Kč |
| 100 | 335,50600 Kč | 33 550,60 Kč |
| 250 | 314,51896 Kč | 78 629,74 Kč |
| 500 | 299,52724 Kč | 149 763,62 Kč |
| Unit Price without VAT: | 464,48000 Kč |
|---|---|
| Unit Price with VAT: | 562,02080 Kč |


